Reference Only
0081930001
Heat Shrink Cable Boots & End Caps HEAT SHRINK CAPS
Datasheet
ES-CAP-NO.1-C1-X-30MM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | End Cap | |
| Material | Polyolefin (PO) | |
| Color | Clear | |
| Length | 30 mm (1.181 in) | |
| Number of Outlets | 1 in, 0 out | |
| Features | Semi-rigid | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Series | ES-CAP | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 4-1190063-1 ES-CAP-NO.1-C1-X-30MM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
60,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 15,000 / Multiples: 15,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.101 | $1,515.00 | |
| $0.088 | $5,280.00 | |
| $0.087 | $18,270.00 |
Need more?
My Notes
Sign into see notes.