Reference Only
005087-000
Heat Shrink Cable Boots & End Caps 202D153-4/86-0
Datasheet
202D153-4/86-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot | |
| Material | Polyolefin (PO) | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 8-1190038-2 202D153-4/86-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
132In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $40.95 | $40.95 | |
| $34.53 | $345.30 | |
| $26.56 | $1,328.00 | |
| $23.65 | $6,503.75 | |
| $22.86 | $11,430.00 | |
| $22.51 | $22,510.00 | |
| $21.77 | $108,850.00 | |
| $21.39 | $213,900.00 |
Need more?
Sign in to add projects and notes