Reference Only
0024G0024-9X
Coaxial Cables 0024G0024-9X
Datasheet
0024G0024-9X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Coaxial Cables | |
| Impedance | 100 Ohms | |
| Wire Gauge - AWG | 24 AWG | |
| Outside Diameter | 3.78 mm (0.149 in) | |
| Conductor Material | Copper Alloy | |
| Voltage Rating | 1 kV | |
| Packaging | Spool | |
| Unit Of Measure | Foot | |
| Jacket Color | Transparent White | |
| Maximum Temperature | 200 C | |
| Product Type | Coaxial Cables | |
| Shielding | Shielded | |
| Subcategory | Cable | |
| Part # Aliases | 6-1190067-6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $7.46 | $18,650.00 | |
| $7.39 | $73,900.00 | |
| $7.16 | $179,000.00 | |
| $6.71 | $335,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes