Reference Only

VTP170XSF

Resettable Fuses - PPTC 1.7A 16V 100A Imax

Manufacturer:

Mfr Part:
RF0222-000

TTI Part:
VTP170XSF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesVTP
Mounting StyleStrap Mount
Termination StyleSMD/SMT
Hold Current1.7 A
Maximum Voltage16 VDC
Trip Current3.4 A
Current Rating - Max100 A
Resistance52 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Height0.8 mm
Length22.9 mm
Pd - Power Dissipation700 mW
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
TypePolySwitch Resettable Fuses
Width5.3 mm
Part # AliasesRF0222-000

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.474$474.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.