Reference Only
VTP170F
Resettable Fuses - PPTC 1.7A 16V 100A Imax
Datasheet
RF0169-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Resettable Fuses - PPTC | |
| Series | VTP | |
| Mounting Style | Strap Mount | |
| Termination Style | Axial | |
| Hold Current | 1.7 A | |
| Maximum Voltage | 16 V | |
| Trip Current | 3.4 A | |
| Current Rating - Max | 100 A | |
| Resistance | 52 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Height | 0.8 mm | |
| Length | 17.5 mm | |
| Pd - Power Dissipation | 1 W | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses | |
| Tradename | PolySwitch | |
| Type | Polyswitch Resettable Fuses | |
| Width | 7.4 mm | |
| Part # Aliases | E04213-000 RF0169-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.50 | $5,000.00 |
Need more?
Sign in to add projects and notes