Reference Only
VLR170F
Resettable Fuses - PPTC 1.7A 12V 100A Imax
Datasheet
RF3533-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Resettable Fuses - PPTC | |
| Series | VLR | |
| Mounting Style | Strap Mount | |
| Termination Style | SMD/SMT | |
| Hold Current | 1.7 A | |
| Maximum Voltage | 12 VDC | |
| Trip Current | 4.1 A | |
| Current Rating - Max | 100 A | |
| Resistance | 64 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Packaging | Bulk | |
| Height | 0.8 mm | |
| Length | 23.2 mm | |
| Pd - Power Dissipation | 1.4 W | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses | |
| Tradename | PolySwitch | |
| Type | PolySwitch Resettable Fuses | |
| Width | 3.9 mm | |
| Part # Aliases | D91020-000 RF3533-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.438 | $438.00 |
Need more?
Sign in to add projects and notes