Reference Only

TRF600-160

Resettable Fuses - PPTC .16A 250V DC 600V

Manufacturer:

Mfr Part:
RF0071-000

TTI Part:
TRF600-160

EDA / CAD Models

Alternate Part Number

TRF600-160-2

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesTRF600
Mounting StylePCB Mount
Termination StyleRadial
Hold Current160 mA
Maximum Voltage250 VDC
Trip Current320 mA
Current Rating - Max3 A
Resistance18 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead Spacing5 mm
PackagingBulk
Height6 mm
Length16 mm
Pd - Power Dissipation1 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
TypePolySwitch Resettable Fuses
Width12.6 mm
Part # AliasesRF0071-000

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameBisphenol A (BPA) (80-05-7)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.555$277.50
Need more?

My Notes

Sign into see notes.