Reference Only
TRF250-080U
Resettable Fuses - PPTC .08A 60Vdc MAX 250Vrms MAX
Datasheet
RF0125-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Resettable Fuses - PPTC | |
| Series | TRF250 | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Hold Current | 80 mA | |
| Maximum Voltage | 60 VDC | |
| Trip Current | 160 mA | |
| Current Rating - Max | 3 A | |
| Resistance | 33 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Lead Spacing | 5 mm | |
| Packaging | Bulk | |
| Diameter | 4.8 mm | |
| Height | 3.8 mm | |
| Length | 9.3 mm | |
| Pd - Power Dissipation | 600 mW | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses | |
| Tradename | PolySwitch | |
| Type | PolySwitch Resettable Fuses | |
| Part # Aliases | RF0125-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.398 | $39.80 | |
| $0.369 | $184.50 | |
| $0.354 | $354.00 | |
| $0.347 | $520.50 | |
| $0.334 | $1,670.00 | |
| $0.331 | $4,137.50 | |
| $0.328 | $8,200.00 | |
| $0.324 | $16,200.00 |
Need more?
Sign in to add projects and notes