Reference Only
TM2P-10271
Varistors 270VDC 0.15A 2 PRO DEVICE
Datasheet
RF4127-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Varistors | |
| Series | TM2P | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Diameter | 12 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Lead Spacing | 2.5 mm | |
| Length | 6.6 mm | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | Varistors | |
| Tradename | 2Pro | |
| Part # Aliases | RF0378-000 RF4127-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.735 | $183.75 |
Need more?
Sign in to add projects and notes