Reference Only
SRP420F
Resettable Fuses - PPTC 4.2A 30V
Datasheet
RF1672-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Resettable Fuses - PPTC | |
| Series | SRP | |
| Mounting Style | Strap Mount | |
| Termination Style | SMD/SMT | |
| Hold Current | 4.2 A | |
| Maximum Voltage | 30 VDC | |
| Trip Current | 7.6 A | |
| Current Rating - Max | 100 A | |
| Resistance | 40 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Height | 1.1 mm | |
| Length | 32.4 mm | |
| Pd - Power Dissipation | 2.2 W | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses | |
| Tradename | PolySwitch | |
| Type | PolySwitch Resettable Fuses | |
| Width | 13.6 mm | |
| Part # Aliases | RF1672-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8536105090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.671 | $33.55 | |
| $0.60 | $60.00 | |
| $0.582 | $145.50 | |
| $0.568 | $284.00 | |
| $0.524 | $524.00 | |
| $0.519 | $778.50 | |
| $0.514 | $1,285.00 | |
| $0.508 | $2,032.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes