Reference Only

SRP200F

Resettable Fuses - PPTC SRP200F

Manufacturer:

Mfr Part:
RF1675-000

TTI Part:
SRP200F

EDA / CAD Models

Alternate Part Number

MF-S200

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesSRP
Mounting StyleStrap Mount
Termination StyleSMD/SMT
Hold Current2 A
Maximum Voltage30 VDC
Trip Current4.4 A
Current Rating - Max100 A
Resistance100 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Height1.1 mm
Length23.4 mm
Pd - Power Dissipation1.6 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
TypePolySwitch Resettable Fuses
Width11 mm
Part # AliasesD83524-000 RF2254-000 RF1675-000

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

11,450
On Order
11,450 expected 06-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.539$26.95
$0.51$51.00
$0.505$75.75
$0.486$121.50
$0.448$224.00
$0.413$413.00
$0.409$613.50
Need more?

My Notes

Sign into see notes.