Reference Only
SRP120F
Resettable Fuses - PPTC 1.2A 15V 100A Imax
Datasheet
RF1669-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Resettable Fuses - PPTC | |
| Series | SRP | |
| Mounting Style | Strap Mount | |
| Termination Style | SMD/SMT | |
| Hold Current | 1.2 A | |
| Maximum Voltage | 15 VDC | |
| Trip Current | 2.7 A | |
| Current Rating - Max | 100 A | |
| Resistance | 220 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Height | 1 mm | |
| Length | 22.1 mm | |
| Pd - Power Dissipation | 1.2 W | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses | |
| Tradename | PolySwitch | |
| Type | PolySwitch Resettable Fuses | |
| Width | 5.2 mm | |
| Part # Aliases | D76374-000 RF1669-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.463 | $46.30 | |
| $0.40 | $200.00 | |
| $0.368 | $368.00 | |
| $0.364 | $728.00 | |
| $0.336 | $1,680.00 |
Need more?
Sign in to add projects and notes