Reference Only

RXEF250

Resettable Fuses - PPTC Radial Lead 2.5A 72V 40A Imax

Manufacturer:

Mfr Part:
RF2649-000

TTI Part:
RXEF250

EDA / CAD Models

Alternate Part Number

MF-RX250/72-0

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesRXEF
Mounting StylePCB Mount
Termination StyleRadial
Hold Current2.5 A
Maximum Voltage72 VDC
Trip Current5 A
Current Rating - Max40 A
Resistance130 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead Spacing10.9 mm
PackagingBulk
Diameter20.8 mm
Length3 mm
Pd - Power Dissipation2.5 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
TypePolySwitch Resettable Fuses
Part # AliasesC72501-000 RF2649-000

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

15,500In Stock

17,650 expected 06-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.45$45.00
$0.38$190.00
$0.369$369.00
$0.364$546.00
$0.359$897.50
$0.328$1,640.00
Need more?

My Notes

Sign into see notes.