Reference Only

RXEF185-1

Resettable Fuses - PPTC Polyswitch 3.7A 1 inch lead

Manufacturer:

Mfr Part:
RF2709-000

TTI Part:
RXEF185-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesRXEF
Mounting StylePCB Mount
Termination StyleRadial
Hold Current1.85 A
Maximum Voltage72 VDC
Trip Current3.7 A
Current Rating - Max40 A
Resistance190 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead Spacing5.8 mm
PackagingBulk
Diameter17.5 mm
Length3 mm
Pd - Power Dissipation2.1 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
TypePolySwitch Resettable Fuses
Part # AliasesRF2709-000

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.346$173.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.