Reference Only
RXEF135
Resettable Fuses - PPTC Radial Lead 1.35A 72V 40A Imax
Datasheet
RF2640-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Resettable Fuses - PPTC | |
| Series | RXEF | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Hold Current | 1.35 A | |
| Maximum Voltage | 72 VDC | |
| Trip Current | 2.7 A | |
| Current Rating - Max | 40 A | |
| Resistance | 300 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Lead Spacing | 5.8 mm | |
| Packaging | Bulk | |
| Diameter | 14.5 mm | |
| Length | 3 mm | |
| Pd - Power Dissipation | 1.7 W | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses | |
| Tradename | PolySwitch | |
| Type | PolySwitch Resettable Fuses | |
| Part # Aliases | E76253-000 RF2640-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
13,750In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.248 | $62.00 | |
| $0.246 | $123.00 | |
| $0.235 | $235.00 | |
| $0.233 | $582.50 | |
| $0.231 | $1,155.00 |
Need more?
Sign in to add projects and notes