Reference Only

RXEF020

Resettable Fuses - PPTC Radial Lead .2A 72V 40A Imax

Manufacturer:

Mfr Part:
RF2564-000

TTI Part:
RXEF020

EDA / CAD Models

Alternate Part Number

MF-R020

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesRXEF
Mounting StylePCB Mount
Termination StyleRadial
Hold Current200 mA
Maximum Voltage72 VDC
Trip Current400 mA
Current Rating - Max40 A
Resistance4.4 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead Spacing5.8 mm
PackagingBulk
Diameter7.4 mm
Length3 mm
Pd - Power Dissipation410 mW
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
TypePolySwitch Resettable Fuses
Part # AliasesE76239-000 RF2564-000

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

7,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.245$61.25
Need more?

My Notes

Sign into see notes.