Reference Only

RXEF017

Resettable Fuses - PPTC Radial Lead .17A 60V 40A Imax

Manufacturer:

Mfr Part:
RF2563-000

TTI Part:
RXEF017

EDA / CAD Models

Alternate Part Number

MF-R017

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesRXEF
Mounting StylePCB Mount
Termination StyleRadial
Hold Current170 mA
Maximum Voltage60 VDC
Trip Current340 mA
Current Rating - Max40 A
Resistance8 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead Spacing5.8 mm
PackagingBulk
Diameter7.4 mm
Length3 mm
Pd - Power Dissipation480 mW
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
TypePolySwitch Resettable Fuses
Part # AliasesC72444-000 RF2563-000

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

11,000In Stock

6,500 expected 10-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.236$59.00
Need more?

My Notes

Sign into see notes.