Reference Only

RXEF010S

Resettable Fuses - PPTC Radial Lead .1A 60V 40A Imax

Manufacturer:

Mfr Part:
RF2670-000

TTI Part:
RXEF010S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesRXEF
Mounting StylePCB Mount
Termination StyleRadial
Hold Current100 mA
Maximum Voltage60 VDC
Trip Current200 mA
Current Rating - Max40 A
Resistance7.5 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead Spacing5.8 mm
PackagingBulk
Diameter7.4 mm
Length3 mm
Pd - Power Dissipation380 mW
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
TypePolySwitch Resettable Fuses
Part # AliasesRF0251-000 RF2670-000

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.174$87.00
Need more?
Sign in to add projects and notes