Reference Only

RUSBF075

Resettable Fuses - PPTC Radial Lead .75A 6V 40A Imax

Manufacturer:

Mfr Part:
RF3379-000

TTI Part:
RUSBF075

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesRUSBF
Mounting StylePCB Mount
Termination StyleRadial
Hold Current750 mA
Maximum Voltage6 V
Trip Current1.3 A
Current Rating - Max40 A
Resistance230 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead Spacing5.9 mm
PackagingBulk
Diameter6.9 mm
Height3.1 mm
Length11.4 mm
Pd - Power Dissipation300 mW
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
TypePolySwitch Resettable Fuses
Width6.9 mm
Part # AliasesA24386-000 RF3379-000

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.246$123.00
Need more?

My Notes

Sign into see notes.