Reference Only

RUEF600

Resettable Fuses - PPTC 6A 30V 100A Imax

Manufacturer:

Mfr Part:
RF2652-000

TTI Part:
RUEF600

EDA / CAD Models

Alternate Part Number

MF-R600

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesRUEF
Mounting StylePCB Mount
Termination StyleRadial
Hold Current6 A
Maximum Voltage30 VDC
Trip Current12 A
Current Rating - Max100 A
Resistance40 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead Spacing10.9 mm
PackagingBulk
Height3 mm
Length24.1 mm
Pd - Power Dissipation3.5 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
TypePolySwitch Resettable Fuses
Width16.5 mm
Part # AliasesF24402-000 RF2652-000

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

3,000In Stock

6,000 expected 11-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.334$16.70
$0.329$32.90
Need more?

My Notes

Sign into see notes.