Reference Only

RUEF300

Resettable Fuses - PPTC 3A 30V 100A Imax

Manufacturer:

Mfr Part:
RF2611-000

TTI Part:
RUEF300

EDA / CAD Models

Alternate Part Number

MF-R300

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesRUEF
Mounting StylePCB Mount
Termination StyleRadial
Hold Current3 A
Maximum Voltage30 VDC
Trip Current6 A
Current Rating - Max100 A
Resistance80 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead Spacing5.8 mm
PackagingBulk
Height3 mm
Length16.5 mm
Pd - Power Dissipation2 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
TypePolySwitch Resettable Fuses
Width11.4 mm
Part # AliasesD55663-000 RF2611-000

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

32,700In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.265$26.50
$0.259$129.50
$0.255$255.00
$0.252$378.00
$0.248$620.00
$0.222$1,110.00
Need more?
Sign in to add projects and notes