Reference Only

RUEF160

Resettable Fuses - PPTC 1.6A 30V 100A Imax

Manufacturer:

Mfr Part:
RF2645-000

TTI Part:
RUEF160

EDA / CAD Models

Alternate Part Number

MF-R160

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesRUEF
Mounting StylePCB Mount
Termination StyleRadial
Hold Current1.6 A
Maximum Voltage30 VDC
Trip Current3.2 A
Current Rating - Max100 A
Resistance110 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead Spacing5.8 mm
PackagingBulk
Height3 mm
Length15.2 mm
Pd - Power Dissipation1.36 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
TypePolySwitch Resettable Fuses
Width8.9 mm
Part # AliasesC95089-000 RF2645-000

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8536105090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.293$14.65
$0.27$27.00
$0.266$66.50
$0.263$131.50
$0.247$247.00
$0.244$610.00
$0.204$1,020.00
Need more?
Available Regional Inventory
500 available now at ttieurope.com

My Notes

Sign into see notes.