Reference Only

RHEF100-2

Resettable Fuses - PPTC Radial Lead 1A 30V 40A Imax

Manufacturer:

Mfr Part:
RF3301-000

TTI Part:
RHEF100-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesRHEF
Mounting StylePCB Mount
Termination StyleRadial
Hold Current1 A
Maximum Voltage30 VDC
Trip Current1.8 A
Current Rating - Max40 A
Resistance430 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Lead Spacing5.8 mm
PackagingReel
Diameter9.7 mm
Height3 mm
Length26.5 mm
Pd - Power Dissipation1.4 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
TypePolySwitch Resettable Fuses
Width17.5 mm
Part # AliasesRF3301-000

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

5,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.289$722.50
$0.279$1,395.00
$0.276$2,760.00
$0.273$5,460.00
$0.27$8,100.00
$0.268$13,400.00
Need more?

My Notes

Sign into see notes.