Reference Only

RGEF500K-2

Resettable Fuses - PPTC Polyswitch 8.5A

Manufacturer:

Mfr Part:
RF3238-000

TTI Part:
RGEF500K-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesRGEF
Mounting StylePCB Mount
Termination StyleRadial
Hold Current5 A
Maximum Voltage16 VDC
Trip Current8.5 A
Current Rating - Max100 A
Resistance34 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead Spacing5.8 mm
PackagingReel
Height3 mm
Length14.3 mm
Pd - Power Dissipation2.6 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
TypePolySwitch Resettable Fuses
Width10.4 mm
Part # AliasesRF3238-000

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.331$662.00
Need more?

My Notes

Sign into see notes.