Reference Only

RGEF500

Resettable Fuses - PPTC RGEF500

Manufacturer:

Mfr Part:
RF3233-000

TTI Part:
RGEF500

EDA / CAD Models

Alternate Part Number

RGEF500-2

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesRGEF
Mounting StylePCB Mount
Termination StyleRadial
Hold Current5 A
Maximum Voltage16 VDC
Trip Current8.5 A
Current Rating - Max100 A
Resistance34 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead Spacing5.8 mm
PackagingBulk
Height3 mm
Length14.3 mm
Pd - Power Dissipation2.6 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
TypePolySwitch Resettable Fuses
Width10.4 mm
Part # AliasesA50291-000 RF3233-000

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

5,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.367$36.70
$0.363$181.50
$0.342$342.00
$0.339$508.50
$0.335$837.50
$0.331$4,137.50
$0.328$8,200.00
$0.324$16,200.00
Need more?
Sign in to add projects and notes