Reference Only
RGEF400
Resettable Fuses - PPTC RGEF400
Datasheet
RF3203-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Resettable Fuses - PPTC | |
| Series | RGEF | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Hold Current | 4 A | |
| Maximum Voltage | 16 VDC | |
| Trip Current | 6.8 A | |
| Current Rating - Max | 100 A | |
| Resistance | 60 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Lead Spacing | 5.8 mm | |
| Packaging | Bulk | |
| Height | 3 mm | |
| Length | 12.8 mm | |
| Pd - Power Dissipation | 2.4 W | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses | |
| Tradename | PolySwitch | |
| Type | PolySwitch Resettable Fuses | |
| Width | 8.9 mm | |
| Part # Aliases | F93377-000 RF3203-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.379 | $18.95 | |
| $0.318 | $31.80 | |
| $0.314 | $78.50 | |
| $0.31 | $155.00 | |
| $0.289 | $289.00 | |
| $0.285 | $570.00 |
Need more?
My Notes
Sign into see notes.