Reference Only

RGEF300K-2

Resettable Fuses - PPTC Radial Lead 3A 16V 100A Imax

Manufacturer:

Mfr Part:
RF3227-000

TTI Part:
RGEF300K-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesRGEF
Mounting StylePCB Mount
Termination StyleRadial
Hold Current3 A
Maximum Voltage16 V
Trip Current5.1 A
Current Rating - Max100 A
Resistance98 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height3 mm
Length11 mm
Pd - Power Dissipation2.3 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
TypePolySwitch Resettable Fuses
Width7.1 mm
Part # AliasesRF3227-000

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.28$700.00
Need more?

My Notes

Sign into see notes.