Reference Only

RGEF1000

Resettable Fuses - PPTC 16V 100A RADIAL PTC BULK

Manufacturer:

Mfr Part:
RF3259-000

TTI Part:
RGEF1000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesRGEF
Mounting StylePCB Mount
Termination StyleRadial
Hold Current10 A
Maximum Voltage16 VDC
Trip Current17 A
Current Rating - Max100 A
Resistance10.2 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead Spacing5.8 mm
PackagingBulk
Height3 mm
Length25.2 mm
Pd - Power Dissipation3.6 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
TypePolySwitch Resettable Fuses
Width16.5 mm
Part # AliasesC35183-000 RF3259-000

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.44$110.00
Need more?

My Notes

Sign into see notes.