Reference Only
RF3377-000
Resettable Fuses - PPTC 60V 40A 3.70W Radial-leaded Device
Datasheet
RF3377-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Resettable Fuses - PPTC | |
| Current Rating - Max | 40 A | |
| Height | 3 mm | |
| Hold Current | 4 A | |
| Lead Spacing | 10.9 mm | |
| Length | 24.9 mm | |
| Maximum Operating Temperature | + 85 C | |
| Maximum Voltage | 60 VDC | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Pd - Power Dissipation | 3.7 W | |
| Product Type | Resettable Fuses - PPTC | |
| Resistance | 60 mOhms | |
| Series | RKEF | |
| Subcategory | PPTC Resettable Fuses | |
| Termination Style | Radial | |
| Tradename | PolySwitch | |
| Trip Current | 8 A | |
| Type | PolySwitch Resettable Fuses | |
| Width | 21 mm | |
| Part # Aliases | RF0867-000 RF3377-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.517 | $129.25 | |
| $0.479 | $239.50 | |
| $0.456 | $456.00 | |
| $0.452 | $1,130.00 |
Need more?
Sign in to add projects and notes