Reference Only
RF3359-000
Resettable Fuses - PPTC 7.5A 32V High Temp AEC-Q200
Datasheet
RF3359-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Resettable Fuses - PPTC | |
| Series | AHEF | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Hold Current | 7.5 A | |
| Maximum Voltage | 32 VDC | |
| Trip Current | 15 A | |
| Current Rating - Max | 100 A | |
| Resistance | 23 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Lead Spacing | 10.9 mm | |
| Qualification | AEC-Q100 | |
| Packaging | Bulk | |
| Height | 3.8 mm | |
| Length | 24.9 mm | |
| Pd - Power Dissipation | 6.5 W | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses | |
| Tradename | PolySwitch | |
| Type | AEC-Q200 | |
| Width | 21.1 mm | |
| Part # Aliases | RF1040-000 RF3359-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.20 | $60.00 | |
| $1.11 | $111.00 | |
| $0.97 | $242.50 | |
| $0.92 | $460.00 |
Need more?
Sign in to add projects and notes