Reference Only
RF3174-000
Resettable Fuses - PPTC LVR 240V .75A POLYSWITCH RESET
Datasheet
RF3174-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Resettable Fuses - PPTC | |
| Series | LVR | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Hold Current | 750 mA | |
| Maximum Voltage | 240 VAC/VDC | |
| Trip Current | 1.5 A | |
| Current Rating - Max | 7.5 A | |
| Resistance | 839 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Lead Spacing | 6.1 mm | |
| Packaging | Bulk | |
| Height | 4.8 mm | |
| Length | 23.4 mm | |
| Pd - Power Dissipation | 2.55 W | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses | |
| Tradename | PolySwitch | |
| Type | PolySwitch Resettable Fuses | |
| Width | 11.5 mm | |
| Part # Aliases | RF3174-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
13,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.696 | $348.00 | |
| $0.642 | $642.00 | |
| $0.636 | $954.00 | |
| $0.629 | $1,572.50 | |
| $0.618 | $3,090.00 |
Need more?
Sign in to add projects and notes