Reference Only
RF3122-000
Resettable Fuses - PPTC 2.1A 16V 100A Imax
Datasheet
RF3122-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Resettable Fuses - PPTC | |
| Series | VTP | |
| Mounting Style | Strap Mount | |
| Termination Style | SMD/SMT | |
| Hold Current | 2.1 A | |
| Maximum Voltage | 16 VDC | |
| Trip Current | 4.7 A | |
| Current Rating - Max | 100 A | |
| Resistance | 60 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Height | 0.8 mm | |
| Length | 23.1 mm | |
| Pd - Power Dissipation | 1.2 W | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses | |
| Tradename | PolySwitch | |
| Type | PolySwitch Resettable Fuses | |
| Width | 5.3 mm | |
| Part # Aliases | F56527-000 RF3122-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
14,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.607 | $60.70 | |
| $0.513 | $256.50 | |
| $0.442 | $2,210.00 | |
| $0.438 | $4,380.00 | |
| $0.433 | $8,660.00 | |
| $0.429 | $12,870.00 | |
| $0.425 | $21,250.00 | |
| $0.421 | $42,100.00 |
Need more?
Sign in to add projects and notes