Reference Only
RF3060-000
Resettable Fuses - PPTC RHEF1500
Datasheet
RF3060-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Resettable Fuses - PPTC | |
| Series | RHEF | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Hold Current | 15 A | |
| Maximum Voltage | 16 VDC | |
| Trip Current | 28 A | |
| Current Rating - Max | 100 A | |
| Resistance | 9.2 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Lead Spacing | 10.9 mm | |
| Packaging | Bulk | |
| Height | 3.6 mm | |
| Length | 28.7 mm | |
| Pd - Power Dissipation | 7 W | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses | |
| Tradename | PolySwitch | |
| Type | PolySwitch Resettable Fuses | |
| Width | 23.5 mm | |
| Part # Aliases | F34429-000 RF3060-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,550In Stock
750 expected 10-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.24 | $62.00 | |
| $1.10 | $110.00 | |
| $0.96 | $240.00 | |
| $0.91 | $455.00 | |
| $0.86 | $860.00 | |
| $0.85 | $2,125.00 | |
| $0.85 | $3,187.50 |
Need more?
Sign in to add projects and notes