Reference Only

RF2760-000

Resettable Fuses - PPTC 30V 9A-HD 40A MAX

Manufacturer:

Mfr Part:
RF2760-000

TTI Part:
RUEF900K-0.144

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
Current Rating - Max100 A
Height3 mm
Hold Current9 A
Length29 mm
Maximum Operating Temperature+ 85 C
Maximum Voltage30 V
Minimum Operating Temperature- 40 C
Mounting StylePCB Mount
PackagingBulk
Pd - Power Dissipation4.2 W
Product TypeResettable Fuses - PPTC
Resistance20 mOhms
SeriesRUEF
SubcategoryPPTC Resettable Fuses
Termination StyleRadial
TradenamePolySwitch
Trip Current18 A
TypePolySwitch Resettable Fuses
Width24.1 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

9,800
On Order
9,800 expected on  from 24-Feb-27
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes