Reference Only
RF2736-000
Resettable Fuses - PPTC 9A 30V 100A Imax
Datasheet
RF2736-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Resettable Fuses - PPTC | |
| Series | RUEF | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Hold Current | 9 A | |
| Maximum Voltage | 30 VDC | |
| Trip Current | 18 A | |
| Current Rating - Max | 100 A | |
| Resistance | 20 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Lead Spacing | 10.9 mm | |
| Packaging | Reel | |
| Height | 3 mm | |
| Length | 29 mm | |
| Pd - Power Dissipation | 4.2 W | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses | |
| Tradename | PolySwitch | |
| Type | PolySwitch Resettable Fuses | |
| Width | 24.1 mm | |
| Part # Aliases | E56223-000 RF2736-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.637 | $637.00 | |
| $0.61 | $1,220.00 | |
| $0.604 | $1,812.00 | |
| $0.598 | $2,990.00 | |
| $0.593 | $7,116.00 | |
| $0.587 | $11,740.00 |
Need more?
Sign in to add projects and notes