Reference Only
RF2653-000
Resettable Fuses - PPTC 7A 30V 100A Imax
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Resettable Fuses - PPTC | |
| Series | RUEF | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Hold Current | 7 A | |
| Maximum Voltage | 30 VDC | |
| Trip Current | 14 A | |
| Current Rating - Max | 100 A | |
| Resistance | 30 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Lead Spacing | 10.9 mm | |
| Packaging | Bulk | |
| Height | 3 mm | |
| Length | 25.9 mm | |
| Pd - Power Dissipation | 3.8 W | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses | |
| Tradename | PolySwitch | |
| Type | PolySwitch Resettable Fuses | |
| Width | 19.1 mm | |
| Part # Aliases | F56655-000 RF2653-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.476 | $23.80 | |
| $0.47 | $47.00 | |
| $0.46 | $115.00 | |
| $0.451 | $225.50 | |
| $0.445 | $445.00 | |
| $0.44 | $1,100.00 | |
| $0.391 | $1,955.00 |
Need more?
Sign in to add projects and notes