Reference Only
RF2611-000
Resettable Fuses - PPTC 3A 30V 100A Imax
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Resettable Fuses - PPTC | |
| Series | RUEF | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Hold Current | 3 A | |
| Maximum Voltage | 30 VDC | |
| Trip Current | 6 A | |
| Current Rating - Max | 100 A | |
| Resistance | 80 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Lead Spacing | 5.8 mm | |
| Packaging | Bulk | |
| Height | 3 mm | |
| Length | 16.5 mm | |
| Pd - Power Dissipation | 2 W | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses | |
| Tradename | PolySwitch | |
| Type | PolySwitch Resettable Fuses | |
| Width | 11.4 mm | |
| Part # Aliases | D55663-000 RF2611-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9,800In Stock
26,150 expected 19-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.265 | $26.50 | |
| $0.261 | $52.20 | |
| $0.258 | $129.00 | |
| $0.254 | $254.00 | |
| $0.25 | $375.00 | |
| $0.247 | $617.50 | |
| $0.222 | $1,110.00 |
Need more?
Sign in to add projects and notes