Reference Only

RF1906-000

Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 8MM 350V 3POLE RADIAL LEADS GDT

Manufacturer:

Mfr Part:
RF1906-000

TTI Part:
GTCR38-351M-R20

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryGas Discharge Tubes - GDTs / Gas Plasma Arrestors
SeriesGTCx3-R
Peak Pulse Current20 kA
DC Sparkover350 V
Peak Pulse Current20 kA
Number of Electrodes3 Electrode
Termination StyleRadial
Failsafe Protection Y/NFailsafe Not Protected
Diameter8 mm
Length10.3 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 90 C
PackagingTray
Insulation Resistance10 GOhms
Mounting StyleThrough Hole
Product TypeGDTs - Gas Discharge Tubes / Surge Arresters
SubcategoryGDTs - Gas Discharge Tubes
TechnologyGas Discharge Tubes
Type3 Electrode Gas Discharge Tube
Part # AliasesRF1906-000

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536308000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,000 / Multiples: 10)
Quantity Unit PriceExt. Price
$3.36$3,360.00
Need more?

My Notes

Sign into see notes.