Reference Only
RF1600-000
ESD Protection Diodes / TVS Diodes 0.25pFA 14V 0402 AEC-Q200
Datasheet
RF1600-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Bidirectional | |
| Number of Channels | 1 Channel | |
| Working Voltage | 14 V | |
| Termination Style | SMD/SMT | |
| Clamping Voltage | 40 V | |
| Package / Case | 0402 (1005 metric) | |
| Cd - Diode Capacitance | 0.25 pF | |
| Vesd - Voltage ESD Contact | 8 kV | |
| Vesd - Voltage ESD Air Gap | 15 kV | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Product | ESD Suppressors | |
| Series | PESD | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Operating Supply Voltage | 14 V | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Part # Aliases | RF1600-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8541100070 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 5 |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
150,000
On Order
150,000 expected 25-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.26 | $2,600.00 |
Need more?
Sign in to add projects and notes