Reference Only
RF1542-000
Resettable Fuses - PPTC 4.5A 20V 100A Imax
Datasheet
RF1542-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Resettable Fuses - PPTC | |
| Series | LR4 | |
| Mounting Style | Strap Mount | |
| Termination Style | SMD/SMT | |
| Hold Current | 4.5 A | |
| Maximum Voltage | 20 VDC | |
| Trip Current | 8.9 A | |
| Current Rating - Max | 100 A | |
| Resistance | 20 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Height | 1 mm | |
| Length | 26 mm | |
| Pd - Power Dissipation | 1.4 W | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses | |
| Tradename | PolySwitch | |
| Type | PolySwitch Resettable Devices | |
| Width | 10.5 mm | |
| Part # Aliases | 177226-000 RF1542-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.408 | $10.20 | |
| $0.404 | $20.20 | |
| $0.40 | $40.00 | |
| $0.396 | $99.00 | |
| $0.392 | $196.00 |
Need more?
My Notes
Sign into see notes.