Reference Only
RF0102-000
Resettable Fuses - PPTC 10A 180mV BladeDevice
Datasheet
RF0102-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Resettable Fuses - PPTC | |
| Series | BD280 | |
| Mounting Style | Holder | |
| Termination Style | Blade | |
| Hold Current | 8 A | |
| Maximum Voltage | 14 VDC | |
| Trip Current | 13 A | |
| Current Rating - Max | 10 A | |
| Resistance | 13.5 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Lead Spacing | 10.75 mm | |
| Packaging | Bulk | |
| Height | 11.25 mm | |
| Length | 30.6 mm | |
| Pd - Power Dissipation | 4.4 W | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses | |
| Tradename | PolySwitch | |
| Type | PolySwitch Resettable Fuses | |
| Width | 6.65 mm | |
| Part # Aliases | RF0102-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.41 | $68.20 | |
| $2.84 | $284.00 | |
| $2.55 | $1,275.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes