Reference Only
RF0092-000
Resettable Fuses - PPTC 20A 135mV BladeDevice
Datasheet
RF0092-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Resettable Fuses - PPTC | |
| Series | BD280 | |
| Mounting Style | Holder | |
| Termination Style | Blade | |
| Hold Current | 16 A | |
| Maximum Voltage | 14 VDC | |
| Trip Current | 26 A | |
| Current Rating - Max | 20 A | |
| Resistance | 4.5 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Lead Spacing | 10.75 mm | |
| Packaging | Bulk | |
| Height | 11.25 mm | |
| Length | 30.6 mm | |
| Pd - Power Dissipation | 5.2 W | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses | |
| Tradename | PolySwitch | |
| Type | PolySwitch Resettable Fuses | |
| Width | 6.65 mm | |
| Part # Aliases | RF0092-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,680In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.83 | $58.30 | |
| $4.86 | $243.00 | |
| $4.48 | $448.00 | |
| $4.20 | $1,050.00 | |
| $4.05 | $2,025.00 | |
| $4.00 | $4,000.00 | |
| $3.95 | $6,320.00 | |
| $3.90 | $9,750.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes