Reference Only
RF0035-000
Resettable Fuses - PPTC 250V .145A-HD 3A MAX
Datasheet
RF0035-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Resettable Fuses - PPTC | |
| Series | TRF250 | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Hold Current | 145 mA | |
| Maximum Voltage | 60 VDC | |
| Trip Current | 290 mA | |
| Current Rating - Max | 3 A | |
| Resistance | 14 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Lead Spacing | 5 mm | |
| Packaging | Reel | |
| Height | 4.6 mm | |
| Length | 11 mm | |
| Pd - Power Dissipation | 1 W | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses | |
| Tradename | PolySwitch | |
| Type | PolySwitch Resettable Fuses | |
| Width | 6.5 mm | |
| Part # Aliases | RF0035-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Bisphenol A (BPA) (80-05-7) |
16,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.423 | $634.50 |
Need more?
Sign in to add projects and notes