Reference Only
NANOASMDC012F-2
Resettable Fuses - PPTC .12A 48V Nano SMD AEC-Q200
Datasheet
RF2145-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Resettable Fuses - PPTC | |
| Series | nanoASMDC | |
| Mounting Style | SMD/SMT | |
| Termination Style | SMD/SMT | |
| Hold Current | 120 mA | |
| Maximum Voltage | 48 VDC | |
| Trip Current | 390 mA | |
| Current Rating - Max | 10 A | |
| Resistance | 6.5 Ohms | |
| Package / Case | 1206 (3216 metric) | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Height | 1 mm | |
| Length | 3.4 mm | |
| Moisture Sensitive | Yes | |
| Pd - Power Dissipation | 500 mW (1/2 W) | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses | |
| Tradename | PolySwitch | |
| Type | AEC-Q200 | |
| Width | 1.8 mm | |
| Part # Aliases | RF2145-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.209 | $627.00 |
Need more?
Sign in to add projects and notes