Reference Only

MINISMDC150F/12-2

Resettable Fuses - PPTC 1.5A 12V 100A Imax

Manufacturer:

Mfr Part:
RF1336-000

TTI Part:
MINISMDC150F/12-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesminiSMD
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Hold Current1.5 A
Maximum Voltage12 VDC
Trip Current2.8 A
Current Rating - Max100 A
Resistance110 mOhms
Package / Case1812 (4532 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height0.48 mm
Length4.83 mm
Moisture SensitiveYes
Pd - Power Dissipation800 mW
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
TypePolySwitch Resettable Fuses
Width3.41 mm
Part # AliasesF47073-000 RF1336-000

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.245$490.00
Need more?

My Notes

Sign into see notes.