Reference Only

MINISMDC110F/16-2

Resettable Fuses - PPTC 1.10A 16V 100A Imax

Manufacturer:

Mfr Part:
RF1338-000

TTI Part:
MINISMDC110F/16-2

EDA / CAD Models

Alternate Part Number

MF-MSMF110/16-2

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesminiSMD
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case1812 (4532 metric)
Maximum Operating Temperature+ 85 C
PackagingReel
Moisture SensitiveYes
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
Part # AliasesF74058-000 RF1338-000

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.224$448.00
Need more?

Cut Tape / ezReel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.5203$5.20
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.