Reference Only
MINISMDC014F-2
Resettable Fuses - PPTC .14A 60V 10A Imax
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Resettable Fuses - PPTC | |
| Series | miniSMD | |
| Mounting Style | SMD/SMT | |
| Termination Style | SMD/SMT | |
| Hold Current | 140 mA | |
| Maximum Voltage | 60 VDC | |
| Trip Current | 280 mA | |
| Current Rating - Max | 10 A | |
| Resistance | 6 Ohms | |
| Package / Case | 1812 (4532 metric) | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Height | 0.89 mm | |
| Length | 4.73 mm | |
| Moisture Sensitive | Yes | |
| Pd - Power Dissipation | 750 mW | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses | |
| Tradename | PolySwitch | |
| Type | PolySwitch Resettable Fuses | |
| Width | 3.41 mm | |
| Part # Aliases | F67045-000 RF1334-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
28,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.119 | $238.00 | |
| $0.116 | $464.00 | |
| $0.114 | $684.00 | |
| $0.112 | $1,120.00 | |
| $0.11 | $2,200.00 | |
| $0.108 | $3,240.00 |
Need more?
My Notes
Sign into see notes.