Reference Only

MINISMDC010F-2

Resettable Fuses - PPTC 60V 40A 12.7Ohms

Manufacturer:

Mfr Part:
RF1864-000

TTI Part:
MINISMDC010F-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesminiSMD
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Hold Current100 mA
Maximum Voltage60 VDC
Trip Current300 mA
Current Rating - Max40 A
Resistance12.7 Ohms
Package / Case1812 (4532 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height0.89 mm
Length4.73 mm
Moisture SensitiveYes
Pd - Power Dissipation750 mW
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
TypePolySwitch Resettable Fuses
Width3.41 mm
Part # AliasesRF1864-000

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.177$354.00
$0.175$700.00
$0.173$1,384.00
$0.171$4,446.00
$0.17$8,500.00
Need more?
Sign in to add projects and notes