Reference Only

MINIASMDC260F/16-2

Resettable Fuses - PPTC 2.6A 16V Mini SMD AEC-Q200

Manufacturer:

Mfr Part:
RF2162-000

TTI Part:
MINIASMDC260F/16-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesminiASMD
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Hold Current2.6 A
Maximum Voltage16 VDC
Trip Current5 A
Current Rating - Max100 A
Resistance50 mOhms
Package / Case1812 (4532 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
QualificationAEC-Q100
PackagingReel
Height1.52 mm
Length4.83 mm
Moisture SensitiveYes
Pd - Power Dissipation1.2 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
TypeAEC-Q200
Width3.41 mm
Part # AliasesRF2162-000

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.348$522.00
Need more?
Sign in to add projects and notes