Reference Only

MINIASMDC050F-2

Resettable Fuses - PPTC .5A 24V Mini SMD AEC-Q200

Manufacturer:

Mfr Part:
RF2155-000

TTI Part:
MINIASMDC050F-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesminiASMD
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Hold Current500 mA
Maximum Voltage24 VDC
Trip Current1 A
Current Rating - Max100 A
Resistance1 Ohms
Package / Case1812 (4532 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
QualificationAEC-Q100
PackagingReel
Height0.62 mm
Length4.73 mm
Moisture SensitiveYes
Pd - Power Dissipation800 mW
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
TypeAEC-Q200
Width3.41 mm
Part # AliasesRF2155-000

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8536109090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

180,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.24$480.00
$0.237$948.00
$0.233$1,398.00
$0.23$2,300.00
$0.227$4,540.00
$0.224$6,720.00
$0.22$11,000.00
Need more?
Sign in to add projects and notes